
3VA51114EC360AA0 | |
|---|---|
DigiKey Part Number | 3473-3VA51114EC360AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3VA51114EC360AA0 |
Description | BRKR 3VA51 3P 110A 25KA FTAM AL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 110A 690 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 110A |
Manufacturer Siemens | Voltage Rating - AC 690 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CCC, CE, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.108,38000 € | 1.108,38 € |
| Unit Price without VAT: | 1.108,38000 € |
|---|---|
| Unit Price with VAT: | 1.318,97220 € |

