Image for 3UG56182CR20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3UG56182CR20

DigiKey Part Number
3473-3UG56182CR20-ND
Manufacturer
Manufacturer Product Number
3UG56182CR20
Description
NETZUEBERWACHUNG AC 90..690V, 2W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Frequency, Phase Loss, Phase Sequence, Voltage Sensing AC 120 ~ 690VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
0.1 Sec ~ 30 Sec
Manufacturer
Siemens
Voltage - Supply
120 ~ 690VAC
Series
Output Type
Relay
Packaging
Box
Circuit
DPDT (2 Form C)
Part Status
Active
Contact Rating @ Voltage
3A @ 250VAC
Type
Frequency, Phase Loss, Phase Sequence, Voltage Sensing AC
Mounting Type
DIN Rail
Trip Status
Energized High/Low
Operating Temperature
-25°C ~ 60°C
Trip Range
90 ~ 760V AC
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1456,95000 €456,95 €
Manufacturers Standard Package
Unit Price without VAT:456,95000 €
Unit Price with VAT:543,77050 €