
3UG55121BR21 | |
|---|---|
DigiKey Part Number | 3473-3UG55121BR21-ND |
Manufacturer | |
Manufacturer Product Number | 3UG55121BR21 |
Description | PHASAUSF.U-FOLGE, ASYM 3X160-690 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Phase Loss, Phase Sequence 200 ~ 690VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Asymmetry, Phase Loss, Phase Sequence | |
Trip Status | Energized High/Low | |
Trip Range | 160 ~ 760V AC | |
Delay Time | No Delay | |
Voltage - Supply | 200 ~ 690VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 3A @ 400VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,24000 € | 281,24 € |
| Unit Price without VAT: | 281,24000 € |
|---|---|
| Unit Price with VAT: | 334,67560 € |

