Speed Monitoring 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3UG48511AA40

DigiKey Part Number
3473-3UG48511AA40-ND
Manufacturer
Manufacturer Product Number
3UG48511AA40
Description
MON. RELAY, IO-LINK, SPEED, 1CO,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Speed Monitoring 24VDC
Datasheet
 Datasheet
EDA/CAD Models
3UG48511AA40 Models
Product Attributes
Filter Similar Products
Category
Delay Time
0 Sec ~ 999.9 Sec
Manufacturer
Siemens
Voltage - Supply
24VDC
Series
Output Type
Relay
Packaging
Box
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
3A @ 250VAC
Type
Speed Monitoring
Mounting Type
DIN Rail
Trip Status
Energized High/Low
Operating Temperature
-25°C ~ 60°C
Trip Range
50 ~ 60Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1490,46000 €490,46 €
Manufacturers Standard Package
Unit Price without VAT:490,46000 €
Unit Price with VAT:583,64740 €