
3UG48412CA40 | |
|---|---|
DigiKey Part Number | 3473-3UG48412CA40-ND |
Manufacturer | |
Manufacturer Product Number | 3UG48412CA40 |
Description | MON. RELAY, IO-LINK, COS-PHI, 2C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 3UG48412CA40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 0.2 ~ 10A (AC) | |
Delay Time | 0 Sec ~ 999.9 Sec | |
Voltage - Supply | 24VDC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 3A @ 400VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,20000 € | 478,20 € |
| Unit Price without VAT: | 478,20000 € |
|---|---|
| Unit Price with VAT: | 569,05800 € |

