
3UG48321AA40 | |
|---|---|
DigiKey Part Number | 3473-3UG48321AA40-ND |
Manufacturer | |
Manufacturer Product Number | 3UG48321AA40 |
Description | MON. RELAY,IO-LINK,1-PH VOLT.,1C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC/DC 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 3UG48321AA40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing AC/DC | |
Trip Status | Energized High/Low | |
Trip Range | 10 ~ 600V AC/DC | |
Delay Time | 0 Sec ~ 999.9 Sec | |
Voltage - Supply | 24VDC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,96000 € | 353,96 € |
| Unit Price without VAT: | 353,96000 € |
|---|---|
| Unit Price with VAT: | 421,21240 € |

