
3UG48152AA40 | |
|---|---|
DigiKey Part Number | 3473-3UG48152AA40-ND |
Manufacturer | |
Manufacturer Product Number | 3UG48152AA40 |
Description | MON. RELAY,IO-LINK,3-PH VOLT.,1C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Voltage Sensing AC, Phase Loss, Phase Sequence 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 3UG48152AA40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Asymmetry, Voltage Sensing AC, Phase Loss, Phase Sequence | |
Trip Status | Energized High/Low | |
Trip Range | 160 ~ 690VAC | |
Delay Time | 0 Sec ~ 999.9 Sec | |
Voltage - Supply | 24VDC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 3A @ 400VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,53000 € | 418,53 € |
| Unit Price without VAT: | 418,53000 € |
|---|---|
| Unit Price with VAT: | 498,05070 € |

