
3UG48151AA40 | |
|---|---|
DigiKey Part Number | 3473-3UG48151AA40-ND |
Manufacturer | |
Manufacturer Product Number | 3UG48151AA40 |
Description | MON. RELAY,IO-LINK,3-PH VOLT.,1C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Voltage Sensing AC, Phase Loss, Phase Sequence 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 3UG48151AA40 Models |
Category | Delay Time 0 Sec ~ 999.9 Sec |
Manufacturer Siemens | Voltage - Supply 24VDC |
Series | Output Type Relay |
Packaging Box | Circuit SPDT (1 Form C) |
Part Status Active | Contact Rating @ Voltage 3A @ 400VAC |
Type Voltage Asymmetry, Voltage Sensing AC, Phase Loss, Phase Sequence | Mounting Type DIN Rail |
Trip Status Energized High/Low | Operating Temperature -25°C ~ 60°C |
Trip Range 160 ~ 690VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,22000 € | 407,22 € |
| Unit Price without VAT: | 407,22000 € |
|---|---|
| Unit Price with VAT: | 484,59180 € |

