
3UG46311AW30 | |
|---|---|
DigiKey Part Number | 3473-3UG46311AW30-ND |
Manufacturer | |
Manufacturer Product Number | 3UG46311AW30 |
Description | DIGITAL MONITORING RELAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC/DC 24 ~ 240VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | 3UG46311AW30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing AC/DC | |
Trip Status | - | |
Trip Range | 0.1 ~ 60V AC/DC | |
Delay Time | 0.1 Sec ~ 20 Sec | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,47000 € | 377,47 € |
| Unit Price without VAT: | 377,47000 € |
|---|---|
| Unit Price with VAT: | 449,18930 € |

