
3UG46252CW30 | |
|---|---|
DigiKey Part Number | 3473-3UG46252CW30-ND |
Manufacturer | |
Manufacturer Product Number | 3UG46252CW30 |
Description | DIGITAL MONITORING RELAY,40A,240 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC/DC 24 ~ 240VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | 3UG46252CW30 Models |
Category | Voltage - Supply 24 ~ 240VAC/DC |
Manufacturer Siemens | Output Type Relay |
Series | Circuit DPDT (2 Form C) |
Packaging Box | Contact Rating @ Voltage 3A @ 250VAC |
Part Status Active | Mounting Type DIN Rail |
Type Current Sensing AC/DC | Operating Temperature -25°C ~ 60°C |
Trip Range 0.01 ~ 43A | Base Product Number |
Delay Time 0.1 Sec ~ 20 Sec |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,08000 € | 426,08 € |
| Unit Price without VAT: | 426,08000 € |
|---|---|
| Unit Price with VAT: | 507,03520 € |




