
3UG45811AW30 | |
|---|---|
DigiKey Part Number | 3473-3UG45811AW30-ND |
Manufacturer | |
Manufacturer Product Number | 3UG45811AW30 |
Description | INSULATION MONITORING RELAY, 400 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insulation Monitoring 24 ~ 240VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | 3UG45811AW30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Insulation Monitoring | |
Trip Status | - | |
Trip Range | 0 ~ 400V AC | |
Delay Time | - | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,15000 € | 813,15 € |
| Unit Price without VAT: | 813,15000 € |
|---|---|
| Unit Price with VAT: | 967,64850 € |

