Phase Sequence 320 ~ 500VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3UG45112BP20

DigiKey Part Number
3473-3UG45112BP20-ND
Manufacturer
Manufacturer Product Number
3UG45112BP20
Description
PHASE SEQUENCE MONITORING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Phase Sequence 320 ~ 500VAC
Datasheet
 Datasheet
EDA/CAD Models
3UG45112BP20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Phase Sequence
Trip Status
-
Trip Range
320 ~ 500V AC
Delay Time
-
Voltage - Supply
320 ~ 500VAC
Output Type
Relay
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
3A @ 400VAC
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1159,83000 €159,83 €
10132,84800 €1.328,48 €
25124,33560 €3.108,39 €
50118,72380 €5.936,19 €
Manufacturers Standard Package
Unit Price without VAT:159,83000 €
Unit Price with VAT:190,19770 €