
3UG45112AP20 | |
|---|---|
DigiKey Part Number | 3473-3UG45112AP20-ND |
Manufacturer | |
Manufacturer Product Number | 3UG45112AP20 |
Description | MONITORING RELAY,ANALOG,520V,60H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Phase Sequence 360 ~ 520VAC |
Datasheet | Datasheet |
EDA/CAD Models | 3UG45112AP20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Phase Sequence | |
Trip Status | - | |
Trip Range | - | |
Delay Time | No Delay | |
Voltage - Supply | 360 ~ 520VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,09000 € | 210,09 € |
| Unit Price without VAT: | 210,09000 € |
|---|---|
| Unit Price with VAT: | 250,00710 € |










