
3UG45111AN20 | |
|---|---|
DigiKey Part Number | 3473-3UG45111AN20-ND |
Manufacturer | |
Manufacturer Product Number | 3UG45111AN20 |
Description | VOLT. MON REL,1CO,160-260VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phase Sequence 160 ~ 260VAC |
Datasheet | Datasheet |
EDA/CAD Models | 3UG45111AN20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Phase Sequence | |
Trip Status | - | |
Trip Range | 160 ~ 260V AC | |
Delay Time | - | |
Voltage - Supply | 160 ~ 260VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 3A @ 400VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,35000 € | 159,35 € |
| 10 | 132,51300 € | 1.325,13 € |
| 25 | 124,06240 € | 3.101,56 € |
| 50 | 118,49520 € | 5.924,76 € |
| Unit Price without VAT: | 159,35000 € |
|---|---|
| Unit Price with VAT: | 189,62650 € |










