
3TK15420AP0 | |
|---|---|
DigiKey Part Number | 3473-3TK15420AP0-ND |
Manufacturer | |
Manufacturer Product Number | 3TK15420AP0 |
Description | 4-POLE 800A AC1, 220-230/240 VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 800 A 220 ~ 230VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Form 4PST-NO (4 Form A) |
Manufacturer Siemens | Contact Rating (Current) 800 A |
Packaging Box | Switching Voltage 400VAC - Max |
Part Status Active | Features Auxiliary Contacts |
Mounting Type Chassis Mount | Termination Style Screw Terminal |
Coil Voltage 220 ~ 230VAC | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14.447,01000 € | 14.447,01 € |
| Unit Price without VAT: | 14.447,01000 € |
|---|---|
| Unit Price with VAT: | 17.191,94190 € |

