Parametric Equivalent
Parametric Equivalent

3TH43940BB4 | |
|---|---|
DigiKey Part Number | 3473-3TH43940BB4-ND |
Manufacturer | |
Manufacturer Product Number | 3TH43940BB4 |
Description | CONTROL RELAY,DC,24V,5NO+5NC,1 O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 10PST-5NO/5NC (5 Form A, 5 Form B) 10 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3TH43940BB4 Models |
Category | Contact Form 10PST-5NO/5NC (5 Form A, 5 Form B) |
Manufacturer Siemens | Contact Rating (Current) 10 A |
Series | Switching Voltage 230VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Operating Temperature -25°C ~ 55°C |
Coil Voltage 24VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3TH43550BB4 | Siemens | 0 | 3473-3TH43550BB4-ND | 1.058,48000 € | Parametric Equivalent |
| 3TH43550LB4 | Siemens | 0 | 3473-3TH43550LB4-ND | 1.196,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.136,50000 € | 1.136,50 € |
| Unit Price without VAT: | 1.136,50000 € |
|---|---|
| Unit Price with VAT: | 1.352,43500 € |

