
3TH43910LB4 | |
|---|---|
DigiKey Part Number | 3473-3TH43910LB4-ND |
Manufacturer | |
Manufacturer Product Number | 3TH43910LB4 |
Description | CONTROL RELAY,24VDC,9NO+1NC,EXTD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 10PST-9NO/1NC (9 Form A, 1 Form B) 10 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3TH43910LB4 Models |
Category | Contact Form 10PST-9NO/1NC (9 Form A, 1 Form B) |
Manufacturer Siemens | Contact Rating (Current) 10 A |
Series | Switching Voltage 230VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Operating Temperature -40°C ~ 70°C |
Coil Voltage 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.414,23000 € | 1.414,23 € |
| Unit Price without VAT: | 1.414,23000 € |
|---|---|
| Unit Price with VAT: | 1.682,93370 € |

