
3TH43820LC8 | |
|---|---|
DigiKey Part Number | 3473-3TH43820LC8-ND |
Manufacturer | |
Manufacturer Product Number | 3TH43820LC8 |
Description | RELAY,25-42VDC,8NO+2NC,W/VARISTO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 10PST-8NO/2NC (8 Form A, 2 Form B) 10 A 33VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3TH43820LC8 Models |
Category | Contact Form 10PST-8NO/2NC (8 Form A, 2 Form B) |
Manufacturer Siemens | Contact Rating (Current) 10 A |
Series | Switching Voltage 230VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Operating Temperature -40°C ~ 70°C |
Coil Voltage 33VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.355,62000 € | 1.355,62 € |
| Unit Price without VAT: | 1.355,62000 € |
|---|---|
| Unit Price with VAT: | 1.613,18780 € |

