
3TH43730BF4 | |
|---|---|
DigiKey Part Number | 3473-3TH43730BF4-ND |
Manufacturer | |
Manufacturer Product Number | 3TH43730BF4 |
Description | CONTROL RELAY,DC OPER,110V,7NO+3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 10PST-7NO/3NC (7 Form A, 3 Form B) 10 A 110VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3TH43730BF4 Models |
Category | Contact Form 10PST-7NO/3NC (7 Form A, 3 Form B) |
Manufacturer Siemens | Contact Rating (Current) 10 A |
Series | Switching Voltage 230VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Operating Temperature -25°C ~ 55°C |
Coil Voltage 110VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.058,48000 € | 1.058,48 € |
| Unit Price without VAT: | 1.058,48000 € |
|---|---|
| Unit Price with VAT: | 1.259,59120 € |

