
3TH42800AP0 | |
|---|---|
DigiKey Part Number | 3473-3TH42800AP0-ND |
Manufacturer | |
Manufacturer Product Number | 3TH42800AP0 |
Description | CONTROL RELAY,AC OPER,230V,8NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 8PST-NO (8 Form A) 10 A 277VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3TH42800AP0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 277VAC | |
Contact Form | 8PST-NO (8 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 230VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,16000 € | 628,16 € |
| Unit Price without VAT: | 628,16000 € |
|---|---|
| Unit Price with VAT: | 747,51040 € |

