
3TH42710AL2 | |
|---|---|
DigiKey Part Number | 3473-3TH42710AL2-ND |
Manufacturer | |
Manufacturer Product Number | 3TH42710AL2 |
Description | CONTROL RELAY,AC,230@ 50/60HZ,7N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 8PST-7NO/1NC (7 Form A, 1 Form B) 10 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3TH42710AL2 Models |
Category | Contact Form 8PST-7NO/1NC (7 Form A, 1 Form B) |
Manufacturer Siemens | Contact Rating (Current) 10 A |
Series | Switching Voltage 230VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Operating Temperature -25°C ~ 55°C |
Coil Voltage 230VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,35000 € | 620,35 € |
| Unit Price without VAT: | 620,35000 € |
|---|---|
| Unit Price with VAT: | 738,21650 € |

