
3TH42620AC2 | |
|---|---|
DigiKey Part Number | 3473-3TH42620AC2-ND |
Manufacturer | |
Manufacturer Product Number | 3TH42620AC2 |
Description | CONTROL RELAY,AC,24V @ 50/60HZ,6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 8PST-6NO/2NC (6 Form A, 2 Form B) 10 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3TH42620AC2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | 8PST-6NO/2NC (6 Form A, 2 Form B) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 230VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,16000 € | 628,16 € |
| Unit Price without VAT: | 628,16000 € |
|---|---|
| Unit Price with VAT: | 747,51040 € |

