Parametric Equivalent

3TH42530BF4 | |
|---|---|
DigiKey Part Number | 3473-3TH42530BF4-ND |
Manufacturer | |
Manufacturer Product Number | 3TH42530BF4 |
Description | CONTROL RELAY,DC OPER,110V,5NO+3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 8PST-5NO/3NC (5 Form A, 3 Form B) 10 A 110VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3TH42530BF4 Models |
Category | Contact Form 8PST-5NO/3NC (5 Form A, 3 Form B) |
Manufacturer Siemens | Contact Rating (Current) 10 A |
Series | Switching Voltage 230VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Operating Temperature -25°C ~ 55°C |
Coil Voltage 110VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3TH42530LF4 | Siemens | 0 | 3473-3TH42530LF4-ND | 890,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 820,95000 € | 820,95 € |
| Unit Price without VAT: | 820,95000 € |
|---|---|
| Unit Price with VAT: | 976,93050 € |


