
3TH42440AM0 | |
|---|---|
DigiKey Part Number | 3473-3TH42440AM0-ND |
Manufacturer | |
Manufacturer Product Number | 3TH42440AM0 |
Description | CONTROL RELAY,AC,264V/60HZ,220V/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 8PST-4NO/4NC (4 Form A, 4 Form B) 10 A 264VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3TH42440AM0 Models |
Category | Contact Form 8PST-4NO/4NC (4 Form A, 4 Form B) |
Manufacturer Siemens | Contact Rating (Current) 10 A |
Series | Switching Voltage 230VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Operating Temperature -25°C ~ 55°C |
Coil Voltage 264VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,10000 € | 643,10 € |
| Unit Price without VAT: | 643,10000 € |
|---|---|
| Unit Price with VAT: | 765,28900 € |

