Image for 3TH42440AL2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3TH42440AL2

DigiKey Part Number
3473-3TH42440AL2-ND
Manufacturer
Manufacturer Product Number
3TH42440AL2
Description
CONTROL RELAY,230VAC OPER,4NO+4N
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 8PST-4NO/4NC (4 Form A, 4 Form B) 10 A 230VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
3TH42440AL2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
8PST-4NO/4NC (4 Form A, 4 Form B)
Manufacturer
Siemens
Contact Rating (Current)
10 A
Series
Switching Voltage
230VAC - Max
Packaging
Box
Features
Auxiliary Contacts
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Operating Temperature
-25°C ~ 55°C
Coil Voltage
230VAC
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1625,31000 €625,31 €
Manufacturers Standard Package
Unit Price without VAT:625,31000 €
Unit Price with VAT:744,11890 €