
3TG10100AG2 | |
|---|---|
DigiKey Part Number | 3473-3TG10100AG2-ND |
Manufacturer | |
Manufacturer Product Number | 3TG10100AG2 |
Description | CONT. SCREW TERMINALS,4NO,AC OPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 20 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3TG10100AG2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 110VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 400VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,18000 € | 229,18 € |
| 10 | 204,04200 € | 2.040,42 € |
| 30 | 193,02533 € | 5.790,76 € |
| Unit Price without VAT: | 229,18000 € |
|---|---|
| Unit Price with VAT: | 272,72420 € |

