Contactor 3PST-NO (3 Form A) 630 A 200 ~ 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 630 A 200 ~ 240VAC Coil Chassis Mount
3TF69448CF7

3TF69448CM7

DigiKey Part Number
3473-3TF69448CM7-ND
Manufacturer
Manufacturer Product Number
3TF69448CM7
Description
CONTACTOR SIZE 14, 3-POLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 630 A 200 ~ 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
630 A
Manufacturer
Siemens
Switching Voltage
1000VAC - Max
Series
Features
Auxiliary Contacts
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Mounting Type
Chassis Mount
Operate Time
120 ms
Coil Voltage
200 ~ 240VAC
Release Time
130 ms
Contact Form
3PST-NO (3 Form A)
Coil Power
600VA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
121.483,05000 €21.483,05 €
Manufacturers Standard Package
Unit Price without VAT:21.483,05000 €
Unit Price with VAT:25.564,82950 €