
3TF69440CF7 | |
|---|---|
DigiKey Part Number | 3473-3TF69440CF7-ND |
Manufacturer | |
Manufacturer Product Number | 3TF69440CF7 |
Description | CONTACTOR VAC S14 910A 110-132VA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 910 A 110 ~ 132VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 110 ~ 132VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 910 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 120 ms | |
Release Time | 80 ms | |
Coil Power | 600VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20.796,86000 € | 20.796,86 € |
| Unit Price without VAT: | 20.796,86000 € |
|---|---|
| Unit Price with VAT: | 24.748,26340 € |

