
3TF69338DB4 | |
|---|---|
DigiKey Part Number | 3473-3TF69338DB4-ND |
Manufacturer | |
Manufacturer Product Number | 3TF69338DB4 |
Description | CONTACTOR VAC S14 910A 24VDC 3P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 820 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3TF69338DB4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 820 A | |
Switching Voltage | 1000VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 280 ms | |
Release Time | 25 ms | |
Coil Power | 960W | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23.838,12000 € | 23.838,12 € |
| Unit Price without VAT: | 23.838,12000 € |
|---|---|
| Unit Price with VAT: | 28.367,36280 € |

