
3TF69331DB4 | |
|---|---|
DigiKey Part Number | 3473-3TF69331DB4-ND |
Manufacturer | |
Manufacturer Product Number | 3TF69331DB4 |
Description | CONTACTOR VAC S14 910A 24VDC 3P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 910 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3TF69331DB4 Models |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 55°C |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount | Operate Time 280 ms |
Coil Voltage 24VDC | Release Time 25 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 960W |
Contact Rating (Current) 910 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21.706,41000 € | 21.706,41 € |
| Unit Price without VAT: | 21.706,41000 € |
|---|---|
| Unit Price with VAT: | 25.830,62790 € |

