Contactor 3PST-NO (3 Form A) 630 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3TF68331DB4

DigiKey Part Number
3473-3TF68331DB4-ND
Manufacturer
Manufacturer Product Number
3TF68331DB4
Description
CONTACTOR VAC S14 630A 24VDC 3P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 630 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
630 A
Manufacturer
Siemens
Switching Voltage
690VAC - Max
Series
Features
Auxiliary Contacts
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Mounting Type
Chassis Mount
Must Operate Voltage
19.2 VDC
Coil Voltage
24VDC
Operate Time
110 ms
Contact Form
3PST-NO (3 Form A)
Release Time
50 ms
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
117.782,79000 €17.782,79 €
Manufacturers Standard Package
Unit Price without VAT:17.782,79000 €
Unit Price with VAT:21.161,52010 €