
3TC78141CM | |
|---|---|
DigiKey Part Number | 3473-3TC78141CM-ND |
Manufacturer | |
Manufacturer Product Number | 3TC78141CM |
Description | CONTACTOR,AC OP,SZ12,220V50/60HZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 400 A 220VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3TC78141CM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 220VAC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 400 A | |
Switching Voltage | 750VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Must Operate Voltage | 176 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 160VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29.783,28000 € | 29.783,28 € |
| Unit Price without VAT: | 29.783,28000 € |
|---|---|
| Unit Price with VAT: | 35.442,10320 € |

