Parametric Equivalent

3TC74140EB | |
|---|---|
DigiKey Part Number | 3473-3TC74140EB-ND |
Manufacturer | |
Manufacturer Product Number | 3TC74140EB |
Description | CONTACTOR,SZ12,1-PL,4NO+4NC,24VD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 400 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Siemens | Termination Style Screw Terminal |
Series | Operating Temperature -25°C ~ 55°C |
Packaging Box | Must Operate Voltage 19.2 VDC |
Part Status Active | Operate Time 100 ms |
Mounting Type Chassis Mount | Release Time 35 ms |
Coil Voltage 24VDC | Coil Current 1.9 A |
Contact Form SPST-NO (1 Form A) | Coil Power 46W |
Contact Rating (Current) 400 A | Coil Resistance 12.5Ohms |
Switching Voltage 750VDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3TC74145KB | Siemens | 0 | 3473-3TC74145KB-ND | 8.983,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.089,54000 € | 8.089,54 € |
| Unit Price without VAT: | 8.089,54000 € |
|---|---|
| Unit Price with VAT: | 9.626,55260 € |

