
3TC56170AF4 | |
|---|---|
DigiKey Part Number | 3473-3TC56170AF4-ND |
Manufacturer | |
Manufacturer Product Number | 3TC56170AF4 |
Description | CONTACTOR,DC OPER,SIZE 12,110V,2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 400 A 110VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3TC56170AF4 Models |
Category | Switching Voltage 750VDC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 55°C |
Part Status Active | Operate Time 400 ms |
Mounting Type Chassis Mount | Release Time 110 ms |
Coil Voltage 110VDC | Coil Current 781.8 mA |
Contact Form DPST-NO (2 Form A) | Coil Power 86W |
Contact Rating (Current) 400 A | Coil Resistance 140.70Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11.262,93000 € | 11.262,93 € |
| Unit Price without VAT: | 11.262,93000 € |
|---|---|
| Unit Price with VAT: | 13.402,88670 € |

