Parametric Equivalent

3TC52175KB4 | |
|---|---|
DigiKey Part Number | 3473-3TC52175KB4-ND |
Manufacturer | |
Manufacturer Product Number | 3TC52175KB4 |
Description | CONTACTOR,SZ 8,2-POLE,2NO+2NC,24 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 220 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 750VDC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 55°C |
Part Status Active | Operate Time 400 ms |
Mounting Type Chassis Mount | Release Time 35 ms |
Coil Voltage 24VDC | Coil Current 1.3 A |
Contact Form DPST-NO (2 Form A) | Coil Power 30W |
Contact Rating (Current) 220 A | Coil Resistance 19.2Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3TC52170AB4 | Siemens | 0 | 3473-3TC52170AB4-ND | 3.795,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.265,94000 € | 4.265,94 € |
| Unit Price without VAT: | 4.265,94000 € |
|---|---|
| Unit Price with VAT: | 5.076,46860 € |


