
3TC52170LF4 | |
|---|---|
DigiKey Part Number | 3473-3TC52170LF4-ND |
Manufacturer | |
Manufacturer Product Number | 3TC52170LF4 |
Description | CONTACTOR SIZE 8 2-POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 170 A 110VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3TC52170LF4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 110VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 170 A | |
Switching Voltage | 750VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 77 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 400 ms | |
Release Time | 35 ms | |
Coil Current | 272.7 mA | |
Coil Power | 30W | |
Coil Resistance | 403.33Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.381,62000 € | 4.381,62 € |
| Unit Price without VAT: | 4.381,62000 € |
|---|---|
| Unit Price with VAT: | 5.214,12780 € |

