
3TC48170LV4 | |
|---|---|
DigiKey Part Number | 3473-3TC48170LV4-ND |
Manufacturer | |
Manufacturer Product Number | 3TC48170LV4 |
Description | CONTACTOR,24-42VDC,2NO+2NC,W/VAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 75 A 36VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3TC48170LV4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 36VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 75 A | |
Switching Voltage | 750VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 25.2 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 380 ms | |
Release Time | 28 ms | |
Coil Current | 527.8 mA | |
Coil Power | 19W | |
Coil Resistance | 68.21Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.058,68000 € | 3.058,68 € |
| Unit Price without VAT: | 3.058,68000 € |
|---|---|
| Unit Price with VAT: | 3.639,82920 € |

