
3TC48170LF4 | |
|---|---|
DigiKey Part Number | 3473-3TC48170LF4-ND |
Manufacturer | |
Manufacturer Product Number | 3TC48170LF4 |
Description | CONTACTOR,SZ2,2P,750V,2NO+1NC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 75 A 110VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3TC48170LF4 Models |
Category | Features Auxiliary Contacts |
Manufacturer Siemens | Termination Style Screw Terminal |
Series | Operating Temperature -40°C ~ 70°C |
Packaging Box | Must Operate Voltage 77 VDC |
Part Status Active | Operate Time 380 ms |
Mounting Type Chassis Mount | Release Time 28 ms |
Coil Voltage 110VDC | Coil Current 172.7 mA |
Contact Form DPST-NO (2 Form A) | Coil Power 19W |
Contact Rating (Current) 75 A | Coil Resistance 636.84Ohms |
Switching Voltage 750VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.809,75000 € | 2.809,75 € |
| Unit Price without VAT: | 2.809,75000 € |
|---|---|
| Unit Price with VAT: | 3.343,60250 € |

