Contactor DPST-NO (2 Form A) 75 A 288VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3TC48170BU0

DigiKey Part Number
3473-3TC48170BU0-ND
Manufacturer
Manufacturer Product Number
3TC48170BU0
Description
CONTACTOR,S4,2P,240VAC 50HZ,288V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor DPST-NO (2 Form A) 75 A 288VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
3TC48170BU0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
75 A
Manufacturer
Siemens
Switching Voltage
750VDC - Max
Series
Features
Auxiliary Contacts
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Mounting Type
Chassis Mount
Must Operate Voltage
22.4 VAC
Coil Voltage
288VAC
Coil Power
365VA
Contact Form
DPST-NO (2 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.157,86000 €2.157,86 €
Manufacturers Standard Package
Unit Price without VAT:2.157,86000 €
Unit Price with VAT:2.567,85340 €