


3TC44170LF4 | |
|---|---|
DigiKey Part Number | 3473-3TC44170LF4-ND |
Manufacturer | |
Manufacturer Product Number | 3TC44170LF4 |
Description | CONTACTOR,SZ2,2P,750V,2NO+1NC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 7.5 A 110VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3TC44170LF4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 110VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 7.5 A | |
Switching Voltage | 750VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 77 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 190 ms | |
Release Time | 25 ms | |
Coil Current | 436.4 mA | |
Coil Power | 48W | |
Coil Resistance | 252.08Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.222,77000 € | 2.222,77 € |
| Unit Price without VAT: | 2.222,77000 € |
|---|---|
| Unit Price with VAT: | 2.645,09630 € |

