
3TC44170LB4 | |
|---|---|
DigiKey Part Number | 3473-3TC44170LB4-ND |
Manufacturer | |
Manufacturer Product Number | 3TC44170LB4 |
Description | CONTACTOR,RAILWAY,VARISTOR,24VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 7.5 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3TC44170LB4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 7.5 A | |
Switching Voltage | 750VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 190 ms | |
Release Time | 25 ms | |
Coil Current | 2 A | |
Coil Power | 48W | |
Coil Resistance | 12Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.090,72000 € | 2.090,72 € |
| Unit Price without VAT: | 2.090,72000 € |
|---|---|
| Unit Price with VAT: | 2.487,95680 € |

