Image for 3TC44170BQ0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3TC44170BQ0

DigiKey Part Number
3473-3TC44170BQ0-ND
Manufacturer
Manufacturer Product Number
3TC44170BQ0
Description
CONTACTOR SIZE 2 2-POLE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contactor DPST-NO (2 Form A) 32 A 460VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
3TC44170BQ0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
32 A
Manufacturer
Siemens
Switching Voltage
750VDC - Max
Series
Features
Auxiliary Contacts
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Mounting Type
Chassis Mount, DIN Rail
Must Operate Voltage
368 VAC
Coil Voltage
460VAC
Coil Power
95VA
Contact Form
DPST-NO (2 Form A)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.348,82000 €1.348,82 €
Manufacturers Standard Package
Unit Price without VAT:1.348,82000 €
Unit Price with VAT:1.605,09580 €