
3TC44170AK4 | |
|---|---|
DigiKey Part Number | 3473-3TC44170AK4-ND |
Manufacturer | |
Manufacturer Product Number | 3TC44170AK4 |
Description | CONTACTOR,DC OPER,SIZE 1,180V,2N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 32 A 180VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 180VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 32 A | |
Switching Voltage | 750VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 190 ms | |
Release Time | 25 ms | |
Coil Current | 55.6 mA | |
Coil Power | 10W | |
Coil Resistance | 3.24kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.767,78000 € | 1.767,78 € |
| Unit Price without VAT: | 1.767,78000 € |
|---|---|
| Unit Price with VAT: | 2.103,65820 € |

