
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 32 A | |
Switching Voltage | 300VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 190 ms | |
Release Time | 25 ms | |
Coil Current | 416.7 mA | |
Coil Power | 10W | |
Coil Resistance | 57.6Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.659,53000 € | 1.659,53 € |
| 5 | 1.483,71800 € | 7.418,59 € |
| Unit Price without VAT: | 1.659,53000 € |
|---|---|
| Unit Price with VAT: | 1.974,84070 € |


