
3TC44170AA4 | |
|---|---|
DigiKey Part Number | 3473-3TC44170AA4-ND |
Manufacturer | |
Manufacturer Product Number | 3TC44170AA4 |
Description | CONTACTOR, SIZE 2, 2-POLE, DC3&5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 32 A 12VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 750VDC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 55°C |
Part Status Active | Operate Time 190 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 25 ms |
Coil Voltage 12VDC | Coil Current 833.3 mA |
Contact Form DPST-NO (2 Form A) | Coil Power 10W |
Contact Rating (Current) 32 A | Coil Resistance 14.4Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.745,81000 € | 1.745,81 € |
| Unit Price without VAT: | 1.745,81000 € |
|---|---|
| Unit Price with VAT: | 2.077,51390 € |

