3SU19500GB800AA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 91,63000 €
Datasheet
MFG_3SU19500GB800AA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU19500GB800AA0

DigiKey Part Number
3473-3SU19500GB800AA0-ND
Manufacturer
Manufacturer Product Number
3SU19500GB800AA0
Description
RJ45 CONNECTION
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) User Selectable Shielded Cat5e
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Free Hanging (In-Line)
Orientation
User Selectable
Termination
Solder
Shielding
Shielded
Ratings
Cat5e
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP65 - Dust Tight, Water Resistant
Tab Direction
User Selectable
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
-
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
171,72000 €71,72 €
Manufacturers Standard Package
Unit Price without VAT:71,72000 €
Unit Price with VAT:85,34680 €