
3SU18533NB001AA1 | |
|---|---|
DigiKey Part Number | 3473-3SU18533NB001AA1-ND |
Manufacturer | |
Manufacturer Product Number | 3SU18533NB001AA1 |
Description | ENC METAL, 2-HAND CTRL BLK MH W/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC x 2 + DPST-NC |
Datasheet | Datasheet |
EDA/CAD Models | 3SU18533NB001AA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | - | |
Type | - | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button, Mushroom | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 941,38000 € | 941,38 € |
| Unit Price without VAT: | 941,38000 € |
|---|---|
| Unit Price with VAT: | 1.120,24220 € |











