MFG_3SU18510NB002AC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU18510NB002AC2

DigiKey Part Number
3473-3SU18510NB002AC2-ND
Manufacturer
Manufacturer Product Number
3SU18510NB002AC2
Description
SWITCH ESTOP PUSH RESET 10A 500V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
3SU18510NB002AC2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Free Hanging
Reset Operation
Push
Circuit
DPST-NC
Switch Function
On-Off
Features
With Pushbutton Switch
Current Rating (Amps)
10A (DC)
Voltage Rating - DC
500 V
Termination Style
Screw Terminal
Ingress Protection
IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 70°C
Includes
1 pc - 1 Switch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1215,42000 €215,42 €
10195,05100 €1.950,51 €
25187,48920 €4.687,23 €
Manufacturers Standard Package
Unit Price without VAT:215,42000 €
Unit Price with VAT:256,34980 €