
3SU14011BH001AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU14011BH001AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU14011BH001AA0 |
Description | CONFIG SW LAMP SCKT AMB 24-240V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp Lamp Socket Amber 24 ~ 240V |
Datasheet | Datasheet |
EDA/CAD Models | 3SU14011BH001AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lamp Socket | |
Color | Amber | |
Voltage | 24 ~ 240V | |
(Select First, Then Apply Filters) Compatible Series | 3SU1 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,16000 € | 50,16 € |
| 10 | 43,27000 € | 432,70 € |
| 25 | 40,78760 € | 1.019,69 € |
| 50 | 39,00120 € | 1.950,06 € |
| 100 | 37,28960 € | 3.728,96 € |
| Unit Price without VAT: | 50,16000 € |
|---|---|
| Unit Price with VAT: | 59,69040 € |


