
3SU12002PU101AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU12002PU101AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU12002PU101AA0 |
Description | POT 100K OHM LINEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Screw Terminal, Pressure Plate |
Datasheet | Datasheet |
EDA/CAD Models | 3SU12002PU101AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | - | |
Power (Watts) | - | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 280° | |
Resistive Material | - | |
Termination Style | Screw Terminal, Pressure Plate | |
Actuator Type | Round | |
Actuator Length | - | |
Actuator Diameter | 1.181" (30.00mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 1.575" x 1.181" Face (40.00mm x 30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,17000 € | 337,17 € |
| Unit Price without VAT: | 337,17000 € |
|---|---|
| Unit Price with VAT: | 401,23230 € |










